
09401242423 | |
|---|---|
DigiKey Part Number | 1195-09401242423-ND |
Manufacturer | |
Manufacturer Product Number | 09401242423 |
Description | HAN 24HPR VARIOSHELL-HBMA-SCL-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 493,90000 Kč | 8 493,90 Kč |
| Unit Price without VAT: | 8 493,90000 Kč |
|---|---|
| Unit Price with VAT: | 10 277,61900 Kč |




