Hood Connector Side Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09401241414

DigiKey Part Number
1195-09401241414-ND
Manufacturer
Manufacturer Product Number
09401241414
Description
HAN 24HPR VARIOSHELL-HBMA-SCL-8X
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Housing Color
Black
Series
Ingress Protection
IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
24HPR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 493,90000 Kč8 493,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8 493,90000 Kč
Unit Price with VAT:10 277,61900 Kč