3 Module Male Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249921

DigiKey Part Number
09400249921-ND
Manufacturer
Manufacturer Product Number
09400249921
Description
FRAME ASSEMBLY MALE FOR 3MOD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09400249921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24HPR
Manufacturer
HARTING
Frame Type
Fixed Frame
Series
Material
Metal
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers
Number of Modules
3
Base Product Number
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 799,87000 Kč2 799,87 Kč
102 380,14400 Kč23 801,44 Kč
252 231,27280 Kč55 781,82 Kč
502 124,90940 Kč106 245,47 Kč
1002 049,14230 Kč204 914,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 799,87000 Kč
Unit Price with VAT:3 387,84270 Kč