
09400249914 | |
|---|---|
DigiKey Part Number | 1195-2145-ND |
Manufacturer | |
Manufacturer Product Number | 09400249914 |
Description | FRAME ASSEMBLY FEMALE FOR 4MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400249914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 24HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 002,79000 Kč | 2 002,79 Kč |
| 10 | 1 702,41300 Kč | 17 024,13 Kč |
| 25 | 1 595,91520 Kč | 39 897,88 Kč |
| 50 | 1 519,83520 Kč | 75 991,76 Kč |
| 100 | 1 451,48680 Kč | 145 148,68 Kč |
| Unit Price without VAT: | 2 002,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 423,37590 Kč |



