3 Module Male Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249911

DigiKey Part Number
1195-2142-ND
Manufacturer
Manufacturer Product Number
09400249911
Description
FRAME ASSEMBLY MALE FOR 3MOD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09400249911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
3
Gender
Male
Size
24HPR
Frame Type
Fixed Frame
Material
Metal
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
10 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Washers
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 543,14000 Kč1 543,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 543,14000 Kč
Unit Price with VAT:1 867,19940 Kč