
09400165401 | |
|---|---|
DigiKey Part Number | 09400165401-ND |
Manufacturer | |
Manufacturer Product Number | 09400165401 |
Description | HAN 16 HPR COVER TOGGLE LOCKING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09400165401 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 16B Bases |
Series | Specifications Screw Locks |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 989,77000 Kč | 1 989,77 Kč |
| 10 | 1 691,32600 Kč | 16 913,26 Kč |
| 25 | 1 585,52520 Kč | 39 638,13 Kč |
| 50 | 1 509,93260 Kč | 75 496,63 Kč |
| 100 | 1 437,96400 Kč | 143 796,40 Kč |
| Unit Price without VAT: | 1 989,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 407,62170 Kč |


