
09400035414 | |
|---|---|
DigiKey Part Number | 09400035414-ND |
Manufacturer | |
Manufacturer Product Number | 09400035414 |
Description | 3A HPR HOOD COVER, SCREW LOCKING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09400035414 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® HPR Hoods |
Series | Specifications Size 3A, Screw Locks |
Packaging Bulk | Ratings IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,58000 Kč | 1 051,58 Kč |
| 10 | 893,88500 Kč | 8 938,85 Kč |
| 30 | 827,23033 Kč | 24 816,91 Kč |
| 50 | 797,97020 Kč | 39 898,51 Kč |
| 100 | 759,92390 Kč | 75 992,39 Kč |
| 250 | 712,41680 Kč | 178 104,20 Kč |
| Unit Price without VAT: | 1 051,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,41180 Kč |



