


09400030402 | |
|---|---|
DigiKey Part Number | 1195-7074-ND |
Manufacturer | |
Manufacturer Product Number | 09400030402 |
Description | CONN HOOD TOP ENTRY SZ3A PG13.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400030402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | 1.787" L x 1.276" W x 2.150" H (45.40mm x 32.40mm x 54.60mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Chromate | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,30000 Kč | 1 079,30 Kč |
| 10 | 917,29800 Kč | 9 172,98 Kč |
| 25 | 859,89320 Kč | 21 497,33 Kč |
| 50 | 818,88000 Kč | 40 944,00 Kč |
| 100 | 779,83630 Kč | 77 983,63 Kč |
| 250 | 738,07972 Kč | 184 519,93 Kč |
| Unit Price without VAT: | 1 079,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,95300 Kč |

