Connector Locking Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400009937

DigiKey Part Number
09400009937-ND
Manufacturer
Manufacturer Product Number
09400009937
Description
LOCKING SCREW HAN 48HPR M6X35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Locking Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Locking Screw
Series
Specifications
M6 Thread
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10109,46300 Kč1 094,63 Kč
30101,28033 Kč3 038,41 Kč
5097,69520 Kč4 884,76 Kč
10093,02950 Kč9 302,95 Kč
25087,20552 Kč21 801,38 Kč
50083,04500 Kč41 522,50 Kč
1 00079,08477 Kč79 084,77 Kč
2 50074,13949 Kč185 348,72 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč