Connector Locking Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400009929

DigiKey Part Number
1195-4827-ND
Manufacturer
Manufacturer Product Number
09400009929
Description
HAN 3HPR SCREW LOCKING ELEMENT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Locking Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Locking Screw
Manufacturer
HARTING
For Use With/Related Products
Han® HPR Housings
Series
Specifications
M4 Thread
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10193,98000 Kč1 939,80 Kč
30179,49100 Kč5 384,73 Kč
50173,13700 Kč8 656,85 Kč
100164,87210 Kč16 487,21 Kč
250154,55452 Kč38 638,63 Kč
500147,18464 Kč73 592,32 Kč
1 000140,16711 Kč140 167,11 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč