


09370060391 | |
|---|---|
DigiKey Part Number | 1195-09370060391-ND |
Manufacturer | |
Manufacturer Product Number | 09370060391 |
Description | 6B MARINE BULKHEAD REAR FIT HOUS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370060391 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.370" L x 2.165" W x 1.354" H (85.60mm x 55.00mm x 34.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 804,91000 Kč | 2 804,91 Kč |
| 10 | 2 384,32300 Kč | 23 843,23 Kč |
| 25 | 2 235,19520 Kč | 55 879,88 Kč |
| 50 | 2 128,65120 Kč | 106 432,56 Kč |
| 100 | 2 053,07950 Kč | 205 307,95 Kč |
| Unit Price without VAT: | 2 804,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 393,94110 Kč |























