


09352410401 | |
|---|---|
DigiKey Part Number | 1195-2100-ND |
Manufacturer | |
Manufacturer Product Number | 09352410401 |
Description | HAN PUSHPULL SCRJ POF METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09352410401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 6.5 ~ 9.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | Cable Clamp, Housing | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,84000 Kč | 1 132,84 Kč |
| 10 | 962,82100 Kč | 9 628,21 Kč |
| 25 | 902,57800 Kč | 22 564,45 Kč |
| 50 | 859,53220 Kč | 42 976,61 Kč |
| 100 | 818,55030 Kč | 81 855,03 Kč |
| 250 | 778,23796 Kč | 194 559,49 Kč |
| Unit Price without VAT: | 1 132,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,73640 Kč |

