
09352280421 | |
|---|---|
DigiKey Part Number | 09352280421-ND |
Manufacturer | |
Manufacturer Product Number | 09352280421 |
Description | HAN PUSHPULL RJ45 10G PLASTIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352280421 Models |
Category | Ratings Cat6 |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 22-27 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.75 A |
Features Housing | Voltage Rating 50V |
Shielding Shielded | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 144,22300 Kč | 11 442,23 Kč |
| Unit Price without VAT: | 1 144,22300 Kč |
|---|---|
| Unit Price with VAT: | 1 384,50983 Kč |


