Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352270401

DigiKey Part Number
09352270401-ND
Manufacturer
Manufacturer Product Number
09352270401
Description
HAN PUSHPULL RJ45 GIGALINK CAT6A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
EDA/CAD Models
09352270401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat6a
Manufacturer
HARTING
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Series
Termination
IDC
Packaging
Bulk
Wire Gauge
24-28 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Material
Copper Alloy
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1.75 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
50V
Features
Cable Clamp, Housing
Housing Material
Zinc Die Cast
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 340,09000 Kč1 340,09 Kč
101 139,05800 Kč11 390,58 Kč
301 054,14167 Kč31 624,25 Kč
501 016,85760 Kč50 842,88 Kč
100968,37950 Kč96 837,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 340,09000 Kč
Unit Price with VAT:1 621,50890 Kč