Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352260421

DigiKey Part Number
09352260421-ND
Manufacturer
Manufacturer Product Number
09352260421
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09352260421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
HARTING
Ratings
Cat5
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Termination
IDC
Part Status
Active
Length
2.717" (69.00mm)
Connector Type
Plug
Wire Gauge
22-24 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
8p4c
Voltage Rating
125V
Features
Cable Clamp, Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10779,99200 Kč7 799,92 Kč
Manufacturers Standard Package
Unit Price without VAT:779,99200 Kč
Unit Price with VAT:943,79032 Kč