



09352250421 | |
|---|---|
DigiKey Part Number | 1195-2096-ND |
Manufacturer | |
Manufacturer Product Number | 09352250421 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352250421 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6 |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Active | Length 2.717" (69.00mm) |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-27 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Features Cable Clamp, Housing | Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,40000 Kč | 1 161,40 Kč |
| 10 | 987,13700 Kč | 9 871,37 Kč |
| 30 | 913,53200 Kč | 27 405,96 Kč |
| 50 | 881,21880 Kč | 44 060,94 Kč |
| 100 | 839,20610 Kč | 83 920,61 Kč |
| 250 | 786,74552 Kč | 196 686,38 Kč |
| Unit Price without VAT: | 1 161,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,29400 Kč |



