


09352250331 | |
|---|---|
DigiKey Part Number | 1195-2090-ND |
Manufacturer | |
Manufacturer Product Number | 09352250331 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09352250331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Plastic | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,70000 Kč | 822,70 Kč |
| 10 | 699,33800 Kč | 6 993,38 Kč |
| 25 | 655,55760 Kč | 16 388,94 Kč |
| 50 | 624,28320 Kč | 31 214,16 Kč |
| 100 | 594,51640 Kč | 59 451,64 Kč |
| 250 | 557,34572 Kč | 139 336,43 Kč |
| Unit Price without VAT: | 822,70000 Kč |
|---|---|
| Unit Price with VAT: | 995,46700 Kč |

