Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Boyce Technologies Testimonial

09352220421

DigiKey Part Number
1195-7674-ND
Manufacturer
Manufacturer Product Number
09352220421
Description
CONN MOD PLUG 8P4C SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p4c Position Shielded Cat5 IDC
Datasheet
 Datasheet
EDA/CAD Models
09352220421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
HARTING
Ratings
Cat5
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Termination
IDC
Part Status
Active
Length
2.717" (69.00mm)
Connector Type
Plug
Color
Black
Cable Type
Round Cable, Solid or Stranded Wires
Wire Gauge
22-24 AWG
Number of Positions/Contacts
8p4c
Current Rating (Amps)
1.5 A
Features
Cable Clamp, Housing
Voltage Rating
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1917,61000 Kč917,61 Kč
Unit Price without VAT:917,61000 Kč
Unit Price with VAT:1 110,30810 Kč