



09352210421 | |
|---|---|
DigiKey Part Number | 1195-2092-ND |
Manufacturer | |
Manufacturer Product Number | 09352210421 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09352210421 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat5 |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Active | Length 2.717" (69.00mm) |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-24 AWG |
Number of Positions/Contacts 8p4c | Current Rating (Amps) 1.5 A |
Features Cable Clamp, Housing | Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 779,99200 Kč | 7 799,92 Kč |
| Unit Price without VAT: | 779,99200 Kč |
|---|---|
| Unit Price with VAT: | 943,79032 Kč |



