


09350024002 | |
|---|---|
DigiKey Part Number | 1195-7673-ND |
Manufacturer | |
Manufacturer Product Number | 09350024002 |
Description | CONN FIBER SCRJ PLUG DUPLX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex 1000µm Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09350024002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 9.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP20 | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,06000 Kč | 889,06 Kč |
| 10 | 755,71800 Kč | 7 557,18 Kč |
| 25 | 708,42200 Kč | 17 710,55 Kč |
| 50 | 674,62800 Kč | 33 731,40 Kč |
| 100 | 642,45900 Kč | 64 245,90 Kč |
| 250 | 602,28984 Kč | 150 572,46 Kč |
| Unit Price without VAT: | 889,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 075,76260 Kč |

