
09350020431 | |
|---|---|
DigiKey Part Number | 09350020431-ND |
Manufacturer | |
Manufacturer Product Number | 09350020431 |
Description | CONN HOOD FOR RJ45 JACKS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hood For RJ45 Jacks |
Datasheet | Datasheet |
EDA/CAD Models | 09350020431 Models |
Category | Accessory Type Hood |
Manufacturer HARTING | For Use With/Related Products RJ45 Jacks |
Series | Features IP65/IP67 |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 10 | 296,80700 Kč | 2 968,07 Kč |
| 25 | 278,21520 Kč | 6 955,38 Kč |
| 50 | 264,93600 Kč | 13 246,80 Kč |
| 100 | 252,29310 Kč | 25 229,31 Kč |
| 250 | 236,50972 Kč | 59 127,43 Kč |
| 500 | 225,23378 Kč | 112 616,89 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |














