Contact Crimp Socket 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09350006203

DigiKey Part Number
1195-7671-ND
Manufacturer
Manufacturer Product Number
09350006203
Description
CONTACT H.D. CRIMP SOCKET 20AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09350006203 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10034,19730 Kč3 419,73 Kč
Manufacturers Standard Package
Unit Price without VAT:34,19730 Kč
Unit Price with VAT:41,37873 Kč