8 (1 x 8) Position Shunt Connector Black Insulated 0.264" (6.70mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (1 x 8) Position Shunt Connector Black Insulated 0.264" (6.70mm) Tin
Han® ES Press HMC Connectors

09330009858

DigiKey Part Number
1195-5641-ND
Manufacturer
Manufacturer Product Number
09330009858
Description
JUMPER ACROSS 1X8 BLACK 16A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (1 x 8) Position Shunt Connector Black Insulated 0.264" (6.70mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
09330009858 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
8 (1 x 8)
Pitch
0.264" (6.70mm)
Height
0.445" (11.30mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
500V
Current Rating (Amps)
16A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5187,34400 Kč936,72 Kč
Manufacturers Standard Package
Unit Price without VAT:187,34400 Kč
Unit Price with VAT:226,68624 Kč