



09330009853 | |
|---|---|
DigiKey Part Number | 1195-5635-ND |
Manufacturer | |
Manufacturer Product Number | 09330009853 |
Description | JUMPER ACROSS 1X3 BLACK 16A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 (1 x 3) Position Shunt Connector Black Insulated 0.264" (6.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 3 (1 x 3) | |
Pitch | 0.264" (6.70mm) | |
Height | 0.445" (11.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA), Nylon | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 84,45400 Kč | 844,54 Kč |
| 25 | 79,16240 Kč | 1 979,06 Kč |
| 50 | 75,37860 Kč | 3 768,93 Kč |
| 100 | 71,77750 Kč | 7 177,75 Kč |
| 250 | 67,28348 Kč | 16 820,87 Kč |
| 500 | 64,07288 Kč | 32 036,44 Kč |
| 1 000 | 61,01704 Kč | 61 017,04 Kč |
| 2 500 | 57,20065 Kč | 143 001,62 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |

