


09330009851 | |
|---|---|
DigiKey Part Number | 1195-5643-ND |
Manufacturer | |
Manufacturer Product Number | 09330009851 |
Description | JUMPER ACROSS 1X12 BLUE 16A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 (1 x 12) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 09330009851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 12 (1 x 12) | |
Pitch | 0.264" (6.70mm) | |
Height | 0.445" (11.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA), Nylon | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 371,91600 Kč | 1 859,58 Kč |
| Unit Price without VAT: | 371,91600 Kč |
|---|---|
| Unit Price with VAT: | 450,01836 Kč |

