8 (1 x 8) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (1 x 8) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin
Han® ES Press HMC Connectors

09330009847

DigiKey Part Number
1195-5640-ND
Manufacturer
Manufacturer Product Number
09330009847
Description
JUMPER ACROSS 1X8 BLUE 16A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (1 x 8) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
09330009847 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
8 (1 x 8)
Pitch
0.264" (6.70mm)
Height
0.445" (11.30mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
500V
Current Rating (Amps)
16A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,63000 Kč202,63 Kč
10172,12100 Kč1 721,21 Kč
25161,32360 Kč4 033,09 Kč
50153,62140 Kč7 681,07 Kč
100146,29100 Kč14 629,10 Kč
250137,13540 Kč34 283,85 Kč
500130,59454 Kč65 297,27 Kč
1 000124,36884 Kč124 368,84 Kč
Unit Price without VAT:202,63000 Kč
Unit Price with VAT:245,18230 Kč