5 (1 x 5) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (1 x 5) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin
Han® ES Press HMC Connectors

09330009844

DigiKey Part Number
1195-5637-ND
Manufacturer
Manufacturer Product Number
09330009844
Description
JUMPER ACROSS 1X5 BLUE 16A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 (1 x 5) Position Shunt Connector Blue Insulated 0.264" (6.70mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
09330009844 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
5 (1 x 5)
Pitch
0.264" (6.70mm)
Height
0.445" (11.30mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Blue
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
500V
Current Rating (Amps)
16A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
10123,61500 Kč1 236,15 Kč
25115,85840 Kč2 896,46 Kč
50110,32760 Kč5 516,38 Kč
100105,06140 Kč10 506,14 Kč
25098,48480 Kč24 621,20 Kč
50093,78630 Kč46 893,15 Kč
1 00089,31373 Kč89 313,73 Kč
2 50083,72986 Kč209 324,65 Kč
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč