3 (1 x 3) Position Shunt Connector Red Insulated 0.264" (6.70mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (1 x 3) Position Shunt Connector Red Insulated 0.264" (6.70mm) Tin
09330009831_Side
Han® ES Press HMC Connectors

09330009831

DigiKey Part Number
1195-5633-ND
Manufacturer
Manufacturer Product Number
09330009831
Description
JUMPER ACROSS 1X3 RED 16A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 (1 x 3) Position Shunt Connector Red Insulated 0.264" (6.70mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
09330009831 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
3 (1 x 3)
Pitch
0.264" (6.70mm)
Height
0.445" (11.30mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Red
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
500V
Current Rating (Amps)
16A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,32000 Kč99,32 Kč
1084,45400 Kč844,54 Kč
2579,16240 Kč1 979,06 Kč
5075,37860 Kč3 768,93 Kč
10071,77750 Kč7 177,75 Kč
25067,28348 Kč16 820,87 Kč
50064,07288 Kč32 036,44 Kč
1 00061,01704 Kč61 017,04 Kč
2 50057,20065 Kč143 001,62 Kč
Unit Price without VAT:99,32000 Kč
Unit Price with VAT:120,17720 Kč