2 (1 x 2) Position Shunt Connector Red Insulated 0.181" (4.60mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Insulated 0.181" (4.60mm) Tin
09330009820_Side
Han® ES Press HMC Connectors

09330009820

DigiKey Part Number
1195-5630-ND
Manufacturer
Manufacturer Product Number
09330009820
Description
JUMPER ACROSS 2X1 RED 16A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Insulated 0.181" (4.60mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
09330009820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.181" (4.60mm)
Height
0.445" (11.30mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
Red
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA), Nylon
Voltage Rating
500V
Current Rating (Amps)
16A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,33600 Kč773,36 Kč
2572,49360 Kč1 812,34 Kč
5069,02460 Kč3 451,23 Kč
10065,73000 Kč6 573,00 Kč
25061,61400 Kč15 403,50 Kč
50058,67346 Kč29 336,73 Kč
1 00055,87463 Kč55 874,63 Kč
2 50052,38027 Kč130 950,68 Kč
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč