
09330006320 | |
|---|---|
DigiKey Part Number | 09330006320-ND |
Manufacturer | |
Manufacturer Product Number | 09330006320 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,16320 Kč | 5 216,32 Kč |
| 300 | 48,27160 Kč | 14 481,48 Kč |
| 500 | 46,56306 Kč | 23 281,53 Kč |
| 1 000 | 44,34169 Kč | 44 341,69 Kč |
| 2 500 | 41,56798 Kč | 103 919,95 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |









