



09330006195 | |
|---|---|
DigiKey Part Number | 1195-4755-ND |
Manufacturer | |
Manufacturer Product Number | 09330006195 |
Description | CONTACT H.D. WIRE WRAP PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Wire Wrap Pin Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006195 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 57,67700 Kč | 576,77 Kč |
| 25 | 54,04800 Kč | 1 351,20 Kč |
| 50 | 51,46720 Kč | 2 573,36 Kč |
| 100 | 49,00860 Kč | 4 900,86 Kč |
| 300 | 45,35153 Kč | 13 605,46 Kč |
| 500 | 43,74654 Kč | 21 873,27 Kč |
| 1 000 | 41,65921 Kč | 41 659,21 Kč |
| 2 500 | 39,05314 Kč | 97 632,85 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |











