
09322006227 | |
|---|---|
DigiKey Part Number | 09322006227-ND |
Manufacturer | |
Manufacturer Product Number | 09322006227 |
Description | HAN C FEMALE CONTACT AWG 8 (10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09322006227 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 390,73100 Kč | 3 907,31 Kč |
| 25 | 366,25560 Kč | 9 156,39 Kč |
| 50 | 348,77680 Kč | 17 438,84 Kč |
| 100 | 332,13800 Kč | 33 213,80 Kč |
| 250 | 311,36424 Kč | 77 841,06 Kč |
| 500 | 296,52116 Kč | 148 260,58 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |




