
09322006117 | |
|---|---|
DigiKey Part Number | 09322006117-ND |
Manufacturer | |
Manufacturer Product Number | 09322006117 |
Description | HAN C MALE CONTACT AWG 8 (10MM2) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 8 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09322006117 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,29000 Kč | 393,29 Kč |
| 10 | 334,20400 Kč | 3 342,04 Kč |
| 25 | 313,26480 Kč | 7 831,62 Kč |
| 50 | 298,31440 Kč | 14 915,72 Kč |
| 100 | 284,08190 Kč | 28 408,19 Kč |
| 250 | 266,31008 Kč | 66 577,52 Kč |
| 500 | 253,61552 Kč | 126 807,76 Kč |
| Unit Price without VAT: | 393,29000 Kč |
|---|---|
| Unit Price with VAT: | 475,88090 Kč |




