
09300480321 | |
|---|---|
DigiKey Part Number | 1195-09300480321-ND |
Manufacturer | |
Manufacturer Product Number | 09300480321 |
Description | HAN 48B-HBM-SL-CP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.496" L x 3.780" W x 1.665" H (165.00mm x 96.00mm x 42.30mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 985,52000 Kč | 2 985,52 Kč |
| 10 | 2 537,93500 Kč | 25 379,35 Kč |
| 25 | 2 379,20560 Kč | 59 480,14 Kč |
| 50 | 2 265,80520 Kč | 113 290,26 Kč |
| Unit Price without VAT: | 2 985,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 612,47920 Kč |

