



09300169301 | |
|---|---|
DigiKey Part Number | 1195-09300169301-ND |
Manufacturer | |
Manufacturer Product Number | 09300169301 |
Description | 16B BULKHEAD REAR FIT HOUSING FR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09300169301 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 16B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |

