
09300165457 | |
|---|---|
DigiKey Part Number | 09300165457-ND |
Manufacturer | |
Manufacturer Product Number | 09300165457 |
Description | 16B METAL COVER FOR HOOD W/ LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300165457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | - | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,18000 Kč | 1 186,18 Kč |
| 10 | 1 008,15600 Kč | 10 081,56 Kč |
| 25 | 945,06960 Kč | 23 626,74 Kč |
| 50 | 899,99940 Kč | 44 999,97 Kč |
| 100 | 857,09010 Kč | 85 709,01 Kč |
| 250 | 818,39704 Kč | 204 599,26 Kč |
| Unit Price without VAT: | 1 186,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,27780 Kč |


