48 Position Din Connector Header, Male Pins Gold-Palladium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold-Palladium
09281486532
09281486532
Top 5 Reasons to Use DIN 41 612

09281486532

DigiKey Part Number
1195-7630-ND
Manufacturer
Manufacturer Product Number
09281486532
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
09281486532 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
2R
Level, Class
2
Mounting Type
-
Termination
Press-Fit
Features
-
Contact Finish
Gold-Palladium
Contact Finish Thickness
Flash
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300191,76843 Kč57 530,53 Kč
Unit Price without VAT:191,76843 Kč
Unit Price with VAT:232,03980 Kč