
09241206922 | |
|---|---|
DigiKey Part Number | 09241206922-ND |
Manufacturer | |
Manufacturer Product Number | 09241206922 |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09241206922 Models |
Category | Style 3B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Nickel-Phosphor |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 20 | 87,93950 Kč | 1 758,79 Kč |
| 40 | 83,73475 Kč | 3 349,39 Kč |
| 60 | 81,37067 Kč | 4 882,24 Kč |
| 100 | 78,48840 Kč | 7 848,84 Kč |
| 260 | 73,37185 Kč | 19 076,68 Kč |
| 500 | 70,06486 Kč | 35 032,43 Kč |
| 1 000 | 66,72282 Kč | 66 722,82 Kč |
| 2 500 | 62,55052 Kč | 156 376,30 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


