Connector Shroud For DIN 41612, Type 2C/2R 48 Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09230009961

DigiKey Part Number
09230009961-ND
Manufacturer
Manufacturer Product Number
09230009961
Description
CONN SHROUD DIN 41612 48POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Shroud For DIN 41612, Type 2C/2R 48 Positions
Datasheet
 Datasheet
EDA/CAD Models
09230009961 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Shroud
Series
For Use With/Related Products
DIN 41612, Type 2C/2R
Packaging
Bulk
Specifications
48 Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč