
09230009954 | |
|---|---|
DigiKey Part Number | 1195-4653-ND |
Manufacturer | |
Manufacturer Product Number | 09230009954 |
Description | CONN SHROUD DIN 41612 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type 2C/2R 48 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09230009954 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Shroud |
Series | For Use With/Related Products DIN 41612, Type 2C/2R |
Packaging Bulk | Specifications 48 Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |





