32 Position Din Connector Header, Male Pins Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Din Connector Header, Male Pins Through Hole, Right Angle
09221322921
09221322921
Top 5 Reasons to Use DIN 41 612

09221322921

DigiKey Part Number
1195-7615-ND
Manufacturer
Manufacturer Product Number
09221322921
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09221322921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
2B
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,51000 Kč130,51 Kč
20105,56600 Kč2 111,32 Kč
40100,51900 Kč4 020,76 Kč
6097,68250 Kč5 860,95 Kč
10094,22400 Kč9 422,40 Kč
26088,08131 Kč22 901,14 Kč
50084,11160 Kč42 055,80 Kč
1 00080,10072 Kč80 100,72 Kč
2 50075,09217 Kč187 730,42 Kč
Manufacturers Standard Package
Unit Price without VAT:130,51000 Kč
Unit Price with VAT:157,91710 Kč