Hood Connector Top Entry PG13.5 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200030102

DigiKey Part Number
1195-6652-ND
Manufacturer
Manufacturer Product Number
09200030102
Description
CONN HOOD TOP ENTRY SZ3A PG13.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG13.5 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09200030102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
3A
Lock Location
Locking Clip (1) on Hood
Thread Size
PG13.5
Size / Dimension
0.953" L x 0.953" W x 1.890" H (24.20mm x 24.20mm x 48.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,59000 Kč361,59 Kč
10307,28500 Kč3 072,85 Kč
30284,36200 Kč8 530,86 Kč
50274,29260 Kč13 714,63 Kč
100261,20670 Kč26 120,67 Kč
250244,86608 Kč61 216,52 Kč
500233,19244 Kč116 596,22 Kč
Manufacturers Standard Package
Unit Price without VAT:361,59000 Kč
Unit Price with VAT:437,52390 Kč