
09185267803800 | |
|---|---|
DigiKey Part Number | 09185267803800-ND |
Manufacturer | |
Manufacturer Product Number | 09185267803800 |
Description | CONN RCPT 26POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 26-28 AWG |
Number of Positions 26 | Features Feed Through, Polarizing Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,33300 Kč | 823,33 Kč |
| 100 | 69,97160 Kč | 6 997,16 Kč |
| 500 | 62,46150 Kč | 31 230,75 Kč |
| 1 000 | 59,48187 Kč | 59 481,87 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |


