0918520691x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185206912

DigiKey Part Number
1195-4515-ND
Manufacturer
Manufacturer Product Number
09185206912
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185206912 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.177" (4.50mm)
Overall Contact Length
0.713" (18.10mm)
Insulation Height
0.681" (17.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,28000 Kč82,28 Kč
1069,96800 Kč699,68 Kč
10059,47170 Kč5 947,17 Kč
50053,08692 Kč26 543,46 Kč
1 00050,55441 Kč50 554,41 Kč
Manufacturers Standard Package
Unit Price without VAT:82,28000 Kč
Unit Price with VAT:99,55880 Kč