16 Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185167803800

DigiKey Part Number
09185167803800-ND
Manufacturer
Manufacturer Product Number
09185167803800
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
-
Contact Finish Thickness
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1055,98100 Kč559,81 Kč
10047,57100 Kč4 757,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč