09185167322 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 7,58753 Kč
Datasheet
9185065322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185167322

DigiKey Part Number
09185167322-ND
Manufacturer
Manufacturer Product Number
09185167322
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185167322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.177" (4.50mm)
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10060,67860 Kč6 067,86 Kč
Manufacturers Standard Package
Unit Price without VAT:60,67860 Kč
Unit Price with VAT:73,42111 Kč