14 Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185147803800

DigiKey Part Number
09185147803800-ND
Manufacturer
Manufacturer Product Number
09185147803800
Description
CONN RCPT 14POS IDC 26-28AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Tray
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Ribbon Cable
Contact Type
Female Socket
Wire Gauge
26-28 AWG
Number of Positions
14
Features
Feed Through, Polarizing Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,91800 Kč559,18 Kč
10047,51430 Kč4 751,43 Kč
50042,41176 Kč21 205,88 Kč
1 00040,38797 Kč40 387,97 Kč
5 00036,05634 Kč180 281,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč