09181169622
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09181169622

DigiKey Part Number
1195-1653-ND
Manufacturer
Manufacturer Product Number
09181169622
Description
CONN DIP HDR IDC 16POS VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09181169622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
16
Cable Pitch
-
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1026,03900 Kč260,39 Kč
2524,40960 Kč610,24 Kč
5023,24340 Kč1 162,17 Kč
10022,12990 Kč2 212,99 Kč
30020,47813 Kč6 143,44 Kč
50019,75332 Kč9 876,66 Kč
1 00018,81007 Kč18 810,07 Kč
2 50017,63291 Kč44 082,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč