
09180607008 | |
|---|---|
DigiKey Part Number | 09180607008-ND |
Manufacturer | |
Manufacturer Product Number | 09180607008 |
Description | CBL RIBN 60COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 3.000" (76.20mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length 100.0' (30.48m) | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 2.1 A |
Conductor Strand 7 Strands / 0.0035" | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,35740 Kč | 13 935,74 Kč |
| Unit Price without VAT: | 139,35740 Kč |
|---|---|
| Unit Price with VAT: | 168,62245 Kč |








