
09180607001 | |
|---|---|
DigiKey Part Number | 09180607001-ND |
Manufacturer | |
Manufacturer Product Number | 09180607001 |
Description | CBL RIBN 60COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 60 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 2.987" (75.86mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 355,12000 Kč | 19 355,12 Kč |
| Unit Price without VAT: | 19 355,12000 Kč |
|---|---|
| Unit Price with VAT: | 23 419,69520 Kč |










